This panel mount piezo indicator operates within a frequency range of 2400 to 3400, with a maximum resonant frequency of 3400. It can withstand a maximum supply current of 40mA and a maximum operating supply voltage of 120VAC. The device is designed to produce a minimum sound pressure of 95dBA at typical operating conditions. It has a product height of 35.85mm and a product diameter of 42.85mm. The indicator is suitable for use within a temperature range of -40 to 85 degrees Celsius.
Mallory Sonalert SCE120XA3FP1B technical specifications.
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Product Height (mm) | 35.85 |
| Product Diameter (mm) | 42.85 |
| Maximum Resonant Frequency | 3400Hz |
| Frequency Range | 2400 to 3400Hz |
| Min Operating Supply Voltage | 48VAC |
| Max Operating Supply Voltage | 120VAC |
| Maximum Supply Current | 40mA |
| Type | Indicator |
| Technology | Piezo |
| Minimum Sound Pressure | 95dBA(Typ)dBA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 90201 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8531809041 |
| Schedule B | 8531800040 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mallory Sonalert SCE120XA3FP1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.