
The SCE120XA3MP1B is a 120mm panel mount piezoelectric speaker with a diameter of 42.85mm and a frequency of 2.9kHz. It operates within a temperature range of -40°C to 85°C and has an operating supply current of 40mA. The speaker is designed for use with an AC input type and is packaged in bulk. It features a terminal block termination and is part of the SCE series.
Mallory Sonalert SCE120XA3MP1B technical specifications.
| Package/Case | 120 |
| Diameter | 42.85mm |
| Frequency | 2.9kHz |
| Input Type | AC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Self Resonant Frequency | 2.9kHz |
| Series | SCE |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SCE120XA3MP1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.