
The SCE120XA3SU2B is a panel mount audio component from Mallory Sonalert, designed for use with AC input. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The component measures 42.85mm in diameter and 35.85mm in height, and is terminated with a terminal block. It is rated for a maximum supply voltage of 120V and a maximum supply current of 40mA.
Mallory Sonalert SCE120XA3SU2B technical specifications.
| Package/Case | 120 |
| Diameter | 42.85mm |
| Frequency | 2.9kHz |
| Height | 35.85mm |
| Input Type | AC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40mA |
| Max Supply Voltage | 120V |
| Min Supply Voltage | 48V |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Outside Diameter | 42.85mm |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.9kHz |
| Series | SCE |
| Termination | Terminal Block |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert SCE120XA3SU2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
