
Mallory Sonalert SCH105R technical specifications.
| Current Rating | 16mA |
| Diameter | 42.85mm |
| Frequency | 2.9kHz |
| Input Type | DC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Flush, Panel |
| Operating Supply Current | 16mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| Series | SCH |
| Termination | Screw |
| DC Rated Voltage | 1V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SCH105R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
