The SCH110NPR is a piezo alarm component with a frequency of 2.9kHz, operating within a temperature range of -30°C to 65°C. It features an IP66 rating for dust and water resistance. The component is designed for flush mounting on a panel and has a termination type of screw. The operating supply current is 24mA.
Mallory Sonalert SCH110NPR technical specifications.
| Frequency | 2.9kHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Flush, Panel |
| Operating Supply Current | 24mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| Series | SCH |
| Termination | Screw |
| RoHS | Compliant |
No datasheet is available for this part.