
Audio Indicator Piezo 60VDC/60VAC 250VDC/250VAC 18mA 68dBA 2400Hz to 3400Hz Flange Mount Screw Bulk
Mallory Sonalert SCH250R technical specifications.
| Current Rating | 18mA |
| Diameter | 43mm |
| Frequency | 2.9kHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Flush |
| Operating Supply Current | 18mA |
| Operating Supply Voltage | 250V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| Series | SCH |
| Termination | Screw |
| Voltage Rating (AC) | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert SCH250R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.