
The SCH628AR from Mallory Sonalert is a general purpose audio component with a voltage rating of 6V AC and a current rating of 16mA. It is designed for flush mount applications and features an IP66 rating for protection against solid particles and water. The component operates within a temperature range of -30°C to 65°C and has a packaging style of bulk. It is part of the SCH series and has a termination type of screw.
Sign in to ask questions about the Mallory Sonalert SCH628AR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert SCH628AR technical specifications.
| Current Rating | 16mA |
| Diameter | 42.85mm |
| Frequency | 2.9kHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Flush, Panel |
| Operating Supply Current | 23mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| Series | SCH |
| Termination | Screw |
| Voltage Rating (AC) | 6V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SCH628AR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
