
The SCH628DR from Mallory Sonalert is a DC-rated electromechanical component with a current rating of 18mA and a maximum operating temperature of 65°C. It has a diameter of 43mm and is designed for flush, panel mount applications. The component is rated for use in environments with an IP66 rating, indicating protection against dust and water.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert SCH628DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 18mA |
| Diameter | 43mm |
| Frequency | 2kHz |
| Input Type | DC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Flush, Panel |
| Operating Supply Current | 23mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| Series | SCH |
| Termination | Screw |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SCH628DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.