
The SCH628NR is a DC-powered speaker with a current rating of 16mA and a maximum operating temperature of 65°C. It has a diameter of 42.85mm and is designed for panel mount applications. The speaker is rated for use with a maximum supply voltage of 28V and a minimum supply voltage of 6V. It is compliant with IP66 ratings and is available in bulk packaging.
Sign in to ask questions about the Mallory Sonalert SCH628NR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert SCH628NR technical specifications.
| Current Rating | 16mA |
| Diameter | 42.85mm |
| Frequency | 2.9kHz |
| Input Type | DC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 6V |
| Mount | Panel, Flush |
| Operating Supply Current | 23mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.9kHz |
| Series | SCH |
| Termination | Screw |
| Voltage Rating (AC) | 6V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SCH628NR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
