AUDIO PIEZO IND 6-18V PNL MNT
Mallory Sonalert SCH628R technical specifications.
| Current Rating | 18mA |
| Diameter | 43mm |
| Frequency | 2.9kHz |
| Height | 20.574mm |
| Input Type | DC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 6V |
| Mount | Panel, Flush |
| Operating Supply Current | 18mA |
| Outside Diameter | 42.926mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.9kHz |
| Series | SCH |
| Termination | Screw |
| DC Rated Voltage | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert SCH628R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.