
The SCH648R is a DC-rated piezo alarm with a current rating of 18mA and a maximum operating temperature of 65°C. It has a diameter of 43mm and is rated for IP66. The device is designed for flush panel mounting with a screw termination. It operates within a temperature range of -30°C to 65°C and has an operating supply current of 22mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert SCH648R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 18mA |
| Diameter | 43mm |
| Frequency | 2.9kHz |
| Input Type | DC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Flush, Panel |
| Operating Supply Current | 22mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| Series | SCH |
| Termination | Screw |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SCH648R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.