The SCL028XD3CTB is a thread mount piezo alarm from Mallory Sonalert with a frequency of 2.9kHz and a maximum operating temperature of 85°C. It operates within a temperature range of -40°C to 85°C and has a supply current of 20mA. The device is designed for DC input and is packaged in bulk. It is intended for use in panel mounting applications.
Mallory Sonalert SCL028XD3CTB technical specifications.
| Frequency | 2.9kHz |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Current | 20mA |
| Packaging | Bulk |
| Series | SCL |
| Termination | Terminal Block |
| RoHS | Compliant |
No datasheet is available for this part.