Audio Indicator Piezo 28VDC 48VDC 30mA 75dBA 2400Hz to 3400Hz Thread Mount Quick Connect Bulk
Mallory Sonalert SCL048MD3CT1B technical specifications.
| Frequency | 2.9kHz |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Current | 30mA |
| Packaging | Bulk |
| Series | SCL |
| Termination | Terminal Block |
| RoHS | Compliant |
No datasheet is available for this part.