Audio Indicator Piezo 48VAC 120VAC 20mA 75dBA 2400Hz to 3400Hz Thread Mount Quick Connect Bulk
Mallory Sonalert SCL120MA3CTB technical specifications.
| Diameter | 42.85mm |
| Frequency | 2.9kHz |
| Input Type | AC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Current | 20mA |
| Packaging | Bulk |
| Series | SCL |
| Termination | Terminal Block |
| RoHS | Compliant |
No datasheet is available for this part.