
Audio Indicator Piezo 48VAC 120VAC 20mA 95dBA 2400Hz to 3400Hz Thread Mount Quick Connect Bulk
Sign in to ask questions about the Mallory Sonalert SCL120XA3CTB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert SCL120XA3CTB technical specifications.
| Package/Case | 120 |
| Diameter | 42.85mm |
| Frequency | 2.9kHz |
| Input Type | AC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Current | 20mA |
| Packaging | Bulk |
| Series | SCL |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SCL120XA3CTB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.