
AUDIO PIEZO IND 1-5V PNL MNT
Sign in to ask questions about the Mallory Sonalert SNP2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert SNP2 technical specifications.
| Diameter | 42.2mm |
| Frequency | 2.9kHz |
| Input Type | DC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 12mA |
| Mount | Panel |
| Operating Supply Current | 12mA |
| Packaging | Bulk |
| Self Resonant Frequency | 2.9kHz |
| Series | SNP |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert SNP2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
