The SNP428F is a DC input piezoelectric buzzer with a frequency of 2.9kHz. It operates over a temperature range of -30°C to 65°C and has a maximum supply current of 3mA. The device is designed for panel mounting and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert SNP428F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert SNP428F technical specifications.
| Frequency | 2.9kHz |
| Input Type | DC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 3mA |
| Mount | Panel |
| Operating Supply Current | 3mA |
| Packaging | Bulk |
| Series | SNP |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SNP428F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.