
Mallory Sonalert SNP428R technical specifications.
| Current Rating | 18mA |
| Diameter | 42mm |
| Frequency | 2.9kHz |
| Height | 0.85inch |
| Input Type | DC |
| Length | 1.64inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 16mA |
| Mount | Panel |
| Operating Supply Current | 18mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.9kHz |
| Series | SNP |
| Termination | Quick Connect |
| DC Rated Voltage | 28V |
| Weight | 0.599657oz |
| Width | 1.64inch |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert SNP428R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.