
Audio Indicator Piezo 6VDC 16VDC 40mA 85dBA 2800Hz to 3800Hz Panel Mount Bulk
Mallory Sonalert ZA016LDCT technical specifications.
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Product Length (mm) | 56.75 |
| Product Diameter (mm) | 30.74 |
| Maximum Resonant Frequency | 3800Hz |
| Frequency Range | 2800 to 3800Hz |
| Min Operating Supply Voltage | 6VDC |
| Max Operating Supply Voltage | 16VDC |
| Maximum Supply Current | 40mA |
| Type | Indicator |
| Technology | Piezo |
| Minimum Sound Pressure | 85dBA(Typ)dBA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 50°C |
| Cage Code | 90201 |
| EU RoHS | Yes |
| HTS Code | 8531809041 |
| Schedule B | 8531800040 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mallory Sonalert ZA016LDCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.