
The ZA016LDDL1 is a DC piezo driver from Mallory Sonalert with a diameter of 30.7mm and an operating temperature range of -30°C to 65°C. It is designed for panel mounting and features a terminal block termination. The device operates on a supply current of 40mA and has a voltage rating of 16V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert ZA016LDDL1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diameter | 30.7mm |
| Frequency | 3.3kHz |
| Input Type | DC |
| Length | 56.7mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Series | ZA |
| Termination | Terminal Block |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert ZA016LDDL1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
