
The ZA016LDMP1 is a 16V audio component with a current rating of 40mA. It operates within a temperature range of -30°C to 65°C and has a self-resonant frequency of 3.3kHz. The component is designed for panel mount applications and features a terminal block termination. It is available in bulk packaging and has a washable design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert ZA016LDMP1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 40mA |
| Diameter | 22.5mm |
| Frequency | 3.3kHz |
| Height | 43.4mm |
| Input Type | DC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 40mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 6V |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Outside Diameter | 30.74mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Self Resonant Frequency | 3.3kHz |
| Series | ZA |
| Termination | Terminal Block |
| Voltage Rating | 16V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert ZA016LDMP1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
