
The ZA016LDSR9 is a single zener diode with a maximum operating temperature range of -30°C to 65°C. It operates on DC input and has a maximum operating supply current of 40mA. The device is packaged in bulk and has a panel mount configuration with a terminal block termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert ZA016LDSR9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 3.3kHz |
| Input Type | DC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Series | ZA |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert ZA016LDSR9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
