The ZA016MDCM1 is a DC piezo driver from Mallory Sonalert with a maximum operating temperature range of -30°C to 65°C. It operates at a frequency of 3.3kHz and has a maximum operating supply current of 40mA. The device is designed for panel mount applications and features a terminal block termination. The ZA016MDCM1 is a member of the ZA series and is packaged in bulk.
Mallory Sonalert ZA016MDCM1 technical specifications.
| Frequency | 3.3kHz |
| Input Type | DC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Series | ZA |
| Termination | Terminal Block |
| RoHS | Compliant |
No datasheet is available for this part.