
MALLORY ZA016MDCT TRANSDUCER, ALARM, 85DBA, 16V, PANEL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert ZA016MDCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 40mA |
| Diameter | 30.7mm |
| Frequency | 3.3kHz |
| Height | 43.5mm |
| Input Type | DC |
| Length | 22mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 40mA |
| Max Supply Voltage (DC) | 16V |
| Min Supply Voltage (DC) | 6V |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | ZA |
| Termination | Terminal Block |
| DC Rated Voltage | 16V |
| Weight | 1oz |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert ZA016MDCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
