
The ZA016MDDT7 is a panel mount piezo driver from Mallory Sonalert. It operates at a frequency of 3.3kHz and consumes a maximum of 40mA of operating supply current. The device is designed to function within a temperature range of -30°C to 65°C. It is packaged in bulk and features a terminal block termination. The ZA016MDDT7 is suitable for use in audio components, specifically in alarms, buzzers, and sirens applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert ZA016MDDT7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 3.3kHz |
| Input Type | DC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Series | ZA |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert ZA016MDDT7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
