
The ZA016MDMT2 is a panel mount piezo driver from Mallory Sonalert, operating within a temperature range of -30°C to 65°C. It requires a DC input and has a maximum operating supply current of 40mA. The device is packaged in bulk and features a terminal block termination. It is designed for use in audio components, specifically alarms, buzzers, and sirens, and is part of the ZA series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert ZA016MDMT2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 3.35kHz |
| Input Type | DC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Series | ZA |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert ZA016MDMT2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.