
The ZA016MDMT3 is a panel mount piezo driver from Mallory Sonalert. It operates at a frequency of 3.35kHz and has a maximum operating temperature of 65°C. The device is designed for use with DC inputs and has a minimum operating temperature of -30°C. It draws an operating supply current of 40mA. The ZA016MDMT3 is packaged in bulk and features a terminal block termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert ZA016MDMT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 3.35kHz |
| Input Type | DC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Series | ZA |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert ZA016MDMT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
