
The ZA016MDMT4 is a panel mount piezo driver from Mallory Sonalert with a maximum operating temperature of 65°C and a minimum operating temperature of -30°C. It operates at a frequency of 3.375kHz and has an operating supply current of 40mA. The device is designed for use with DC input and is packaged in bulk form. It is a part of the ZA series and features a terminal block termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert ZA016MDMT4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 3.375kHz |
| Input Type | DC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Series | ZA |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert ZA016MDMT4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
