
The ZA016SDCM1 is a panel mount piezo driver from Mallory Sonalert, designed for use with DC inputs. It operates within a temperature range of -30°C to 65°C and consumes a maximum operating supply current of 40mA. The device is packaged in bulk and features a terminal block termination. It is suitable for use in audio components, specifically alarms, buzzers, and sirens.
Sign in to ask questions about the Mallory Sonalert ZA016SDCM1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert ZA016SDCM1 technical specifications.
| Frequency | 3.3kHz |
| Input Type | DC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Series | ZA |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert ZA016SDCM1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
