
The ZA016SDFP1 is a DC-operated buzzer with a current rating of 40mA and a maximum operating temperature of 65°C. It is designed for panel mount applications and features a terminal block termination. The buzzer operates at a frequency of 3.3kHz and has a self-resonant frequency of 3.3kHz. It is suitable for use in general audio applications.
Sign in to ask questions about the Mallory Sonalert ZA016SDFP1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert ZA016SDFP1 technical specifications.
| Current Rating | 40mA |
| Frequency | 3.3kHz |
| Input Type | DC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Self Resonant Frequency | 3.3kHz |
| Series | ZA |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert ZA016SDFP1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
