
The ZA028LAMP1 is a Zener diode with a voltage rating of 28V and a current rating of 40mA. It is designed for panel mount and has a self-resonant frequency of 3.3kHz. The device operates within a temperature range of -30°C to 65°C and is available in bulk packaging. The ZA028LAMP1 is a general-purpose component suitable for various applications.
Sign in to ask questions about the Mallory Sonalert ZA028LAMP1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert ZA028LAMP1 technical specifications.
| Current Rating | 40mA |
| Diameter | 22.5mm |
| Frequency | 3.3kHz |
| Height | 43.4mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 40mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 16V |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Outside Diameter | 30.74mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Self Resonant Frequency | 3.3kHz |
| Series | ZA |
| Termination | Terminal Block |
| Voltage Rating | 28V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert ZA028LAMP1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
