
The ZA028LASP1 is a Zener diode with a maximum operating temperature of 65°C and a minimum operating temperature of -30°C. It has a maximum supply current of 40mA and a maximum supply voltage of 28V. The diode is panel mount and has a self-resonant frequency of 3.3kHz. It is compliant with Reach SVHC regulations, although the level of compliance is unknown. The ZA028LASP1 is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert ZA028LASP1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 40mA |
| Frequency | 3.3kHz |
| Height | 43.4mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 40mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 16V |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 3.3kHz |
| Series | ZA |
| Termination | Terminal Block |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert ZA028LASP1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
