AUDIO ALERT AND INDICATOR
Sign in to ask questions about the Mallory Sonalert ZA028LASS1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert ZA028LASS1 technical specifications.
| Diameter | 30.7mm |
| Frequency | 3.3kHz |
| Length | 56.7mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Series | ZA |
| Termination | Terminal Block |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert ZA028LASS1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
