
Audio Indicators & Alerts FAST SPEED UP 85-95 dB 16-28 V
Sign in to ask questions about the Mallory Sonalert ZA028LASU2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert ZA028LASU2 technical specifications.
| Current Rating | 40mA |
| Diameter | 30.7mm |
| Frequency | 3.3kHz |
| Height | 43.4mm |
| Length | 56.7mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 40mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 16V |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.3kHz |
| Series | ZA |
| Termination | Terminal Block |
| Voltage Rating | 28V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert ZA028LASU2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
