
Panel mount audio component with a 22mm diameter, featuring a chime tone and operating within a 16-28 VDC range. This component has a 3.3kHz frequency and a 40mA current rating. It is designed for panel mounting with terminal block termination and operates from -30°C to 65°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert ZA028LDCM1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Current Rating | 40mA |
| Diameter | 30.74mm |
| Frequency | 3.3kHz |
| Height | 43.45mm |
| Input Type | DC |
| Length | 30.74mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 40mA |
| Max Supply Voltage (DC) | 28V |
| Min Supply Voltage (DC) | 16V |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Outside Diameter | 30.74mm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 3.3kHz |
| Series | ZA |
| Termination | Terminal Block |
| DC Rated Voltage | 28V |
| Weight | 1oz |
| Width | 30.74mm |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert ZA028LDCM1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
