
The ZA028LDDT8 is a panel mount audio component with a diameter of 30.74mm, designed for DC input applications. It operates within a temperature range of -30°C to 65°C and consumes a maximum of 40mA of operating supply current. The component is packaged in bulk and features a terminal block termination. It is part of the ZA series and is suitable for use in general audio applications.
Sign in to ask questions about the Mallory Sonalert ZA028LDDT8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert ZA028LDDT8 technical specifications.
| Diameter | 30.74mm |
| Frequency | 3.3kHz |
| Input Type | DC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Series | ZA |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert ZA028LDDT8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
