
The ZA028LDMP1 is a 28V DC panel mount zener diode with a current rating of 40mA. It operates over a temperature range of -30°C to 65°C and has a self-resonant frequency of 3.3kHz. The device is packaged in bulk and is compliant with unknown Reach SVHC regulations. It features a terminal block termination and is washable.
Sign in to ask questions about the Mallory Sonalert ZA028LDMP1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert ZA028LDMP1 technical specifications.
| Current Rating | 40mA |
| Diameter | 22.5mm |
| Frequency | 3.3kHz |
| Height | 43.4mm |
| Input Type | DC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 40mA |
| Max Supply Voltage (DC) | 28V |
| Min Supply Voltage (DC) | 16V |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 3.3kHz |
| Series | ZA |
| Termination | Terminal Block |
| Voltage Rating | 28V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert ZA028LDMP1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.