
This 30.74mm diameter piezo alarm is designed for DC input and operates within a temperature range of -30°C to 65°C. It draws an operating supply current of 40mA and is packaged in bulk. The device is a member of the ZA series and features a terminal block termination. It is suitable for use in panel mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert ZA028LDMT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diameter | 30.74mm |
| Frequency | 3.85kHz |
| Input Type | DC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Series | ZA |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert ZA028LDMT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.