
This panel mount piezo driver operates over a temperature range of -30°C to 65°C and draws a maximum operating supply current of 40mA. It is designed for use with DC input and features a terminal block termination. The device is packaged in bulk and is part of the ZA series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert ZA028LDMT7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 3.1kHz |
| Input Type | DC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Series | ZA |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert ZA028LDMT7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
