
Audio Indicator Piezo 16VDC 28VDC 40mA 85dBA 3400Hz to 4400Hz Panel Mount Quick Connect Bulk
Sign in to ask questions about the Mallory Sonalert ZA028LDMT8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert ZA028LDMT8 technical specifications.
| Diameter | 30.74mm |
| Frequency | 3.375kHz |
| Input Type | DC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Series | ZA |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert ZA028LDMT8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.