
The ZA028LDPS1 is a 28V panel mount piezo driver from Mallory Sonalert. It operates within a temperature range of -30°C to 65°C and has a maximum operating supply current of 40mA. The device is packaged in bulk and features a terminal block termination. It is designed for use in audio components, specifically alarms, buzzers, and sirens.
Mallory Sonalert ZA028LDPS1 technical specifications.
| Diameter | 30.7mm |
| Frequency | 3.3kHz |
| Input Type | DC |
| Length | 56.7mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Series | ZA |
| Termination | Terminal Block |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert ZA028LDPS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
