
The ZA028LDSR8 is a Zener diode with a maximum operating temperature of 65°C and a minimum operating temperature of -30°C. It has a maximum supply voltage of 28V and a minimum supply voltage of 16V. The diode is rated for 40mA of current and has a self-resonant frequency of 3.3kHz. It is available in bulk packaging and is RoHS compliant. The device is mounted on a panel and has a terminal block termination.
Sign in to ask questions about the Mallory Sonalert ZA028LDSR8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert ZA028LDSR8 technical specifications.
| Current Rating | 40mA |
| Diameter | 30.74mm |
| Frequency | 3.3kHz |
| Input Type | DC |
| Length | 43.44mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 40mA |
| Max Supply Voltage (DC) | 28V |
| Min Supply Voltage (DC) | 16V |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.3kHz |
| Series | ZA |
| Termination | Terminal Block |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert ZA028LDSR8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
