
The ZA028LDSR9 is a panel mount zener diode with a DC rated voltage of 28V and an operating temperature range of -30°C to 65°C. It has a current rating of 40mA and is RoHS compliant. The diode is packaged in bulk and has a self resonant frequency of 3.3kHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert ZA028LDSR9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 40mA |
| Diameter | 30.74mm |
| Frequency | 3.3kHz |
| Input Type | DC |
| Length | 43.44mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 40mA |
| Max Supply Voltage (DC) | 28V |
| Min Supply Voltage (DC) | 16V |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.3kHz |
| Series | ZA |
| Termination | Terminal Block |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert ZA028LDSR9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
