
The ZA028MACM1 is a single Zener diode with a maximum operating temperature of 65°C and a minimum operating temperature of -30°C. It has a maximum supply current of 40mA and a maximum supply voltage of 28V. The diode is designed for panel mount applications and has a self-resonant frequency of 3.3kHz. The ZA028MACM1 is manufactured by Mallory Sonalert and is available in bulk packaging with 10 units per package.
Sign in to ask questions about the Mallory Sonalert ZA028MACM1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert ZA028MACM1 technical specifications.
| Current Rating | 40mA |
| Diameter | 30.74mm |
| Frequency | 3.3kHz |
| Height | 43.44mm |
| Length | 43.44mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 40mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 16V |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Outside Diameter | 30.74mm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 3.3kHz |
| Series | ZA |
| Termination | Terminal Block |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert ZA028MACM1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
