
The ZA028MACT Zener diode has a maximum operating temperature of 65°C and a minimum operating temperature of -30°C. It has a current rating of 40mA and a maximum supply current of 40mA. The diode is designed for panel mount applications and has a voltage rating of 28V. It is available in bulk packaging and is compliant with Reach SVHC regulations, although the compliance status is unknown.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert ZA028MACT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 40mA |
| Diameter | 30.7mm |
| Frequency | 3.3kHz |
| Length | 56.7mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 40mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 16V |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | ZA |
| Termination | Terminal Block |
| Voltage Rating (AC) | 16V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert ZA028MACT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
