
This 28V DC panel mount piezoelectric transducer has a maximum operating temperature of 65°C and a minimum operating temperature of -30°C. It operates at a frequency of 3.3kHz with an input type of DC. The device has a diameter of 30.7mm and a length of 56.7mm, and is mounted on a panel. It draws an operating supply current of 40mA at a supply voltage of 28V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert ZA028MDPS1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diameter | 30.7mm |
| Frequency | 3.3kHz |
| Input Type | DC |
| Length | 56.7mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 28V |
| Packaging | Bulk |
| Series | ZA |
| Termination | Terminal Block |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert ZA028MDPS1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
