
The ZA028MDSP1 is a Zener diode with a maximum operating temperature of 65°C and a minimum operating temperature of -30°C. It has a maximum supply voltage of 28V and a minimum supply voltage of 16V. The diode is designed for panel mount applications and has a self-resonant frequency of 3.3kHz. It is available in bulk packaging and has an outside diameter of 30.74mm.
Sign in to ask questions about the Mallory Sonalert ZA028MDSP1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert ZA028MDSP1 technical specifications.
| Current Rating | 40mA |
| Frequency | 3.3kHz |
| Input Type | DC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (DC) | 28V |
| Min Supply Voltage (DC) | 16V |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 16V |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Outside Diameter | 30.74mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 3.3kHz |
| Series | ZA |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert ZA028MDSP1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
