
The ZA028SADP3 is a Zener diode with a maximum operating temperature range of -30°C to 65°C. It has a current rating of 40mA and an operating supply current of 40mA. The diode is packaged in bulk and features a terminal block termination. It is suitable for use in audio components and general applications.
Sign in to ask questions about the Mallory Sonalert ZA028SADP3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert ZA028SADP3 technical specifications.
| Current Rating | 40mA |
| Frequency | 3.3kHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Self Resonant Frequency | 3.3kHz |
| Series | ZA |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert ZA028SADP3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.