
The ZA028SAPS1 is a 28V Zener diode with a maximum operating temperature of 65°C and a minimum operating temperature of -30°C. It has a diameter of 30.7mm and a length of 56.7mm. The device is designed for panel mount and has a terminal block termination. It operates at a frequency of 3.3kHz and consumes 40mA of supply current.
Sign in to ask questions about the Mallory Sonalert ZA028SAPS1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert ZA028SAPS1 technical specifications.
| Diameter | 30.7mm |
| Frequency | 3.3kHz |
| Length | 56.7mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Series | ZA |
| Termination | Terminal Block |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert ZA028SAPS1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.