
The ZA028SASP1 is a Zener diode from Mallory Sonalert with a current rating of 40mA and a maximum operating temperature of 65°C. It is designed for panel mount applications and has a self resonant frequency of 3.3kHz. The device is available in bulk packaging and has a termination of terminal block. The ZA028SASP1 operates within a temperature range of -30°C to 65°C.
Sign in to ask questions about the Mallory Sonalert ZA028SASP1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert ZA028SASP1 technical specifications.
| Current Rating | 40mA |
| Frequency | 3.3kHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Self Resonant Frequency | 3.3kHz |
| Series | ZA |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert ZA028SASP1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.